+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM201DR

Relay: solid state; SPST-NO; Ucntrl: 1.5÷1.8VDC; Icntrl: 30mA; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM201DR
TME Symbol:
G3VM-201DR

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.5...1.8V DC
Control current
30mA
Max. operating current
700mA
Switched voltage
max. 200V AC, max. 200V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
1ms
Release time
0.5ms
Operating temperature
-40...110°C
Gross weight0.242 g
Certificates
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM201DR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 10 pcs - 6.65 USDGross price for quantities from 10 pcs - 6.65 USD
Net price for quantities from 100 pcs - 6.28 USDGross price for quantities from 100 pcs - 6.28 USD
Packaging method by the manufacturer:Tube = 100 pcs