+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM41DR

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; Icntrl: 30mA


Manufacturer: ARATAS

Manufacturer part number:
G3VM41DR
TME Symbol:
G3VM-41DR

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Control current
30mA
Max. operating current
2.5A
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
5ms
Release time
1ms
Operating temperature
-40...85°C
Gross weight0.25 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM41DR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.92 USDGross price for quantities from 1 pcs - 9.92 USD
Net price for quantities from 10 pcs - 9.08 USDGross price for quantities from 10 pcs - 9.08 USD
Net price for quantities from 25 pcs - 8.59 USDGross price for quantities from 25 pcs - 8.59 USD
Net price for quantities from 50 pcs - 8.20 USDGross price for quantities from 50 pcs - 8.20 USD
Net price for quantities from 100 pcs - 7.80 USDGross price for quantities from 100 pcs - 7.80 USD
Net price for quantities from 250 pcs - 7.30 USDGross price for quantities from 250 pcs - 7.30 USD
Net price for quantities from 300 pcs - 7.21 USDGross price for quantities from 300 pcs - 7.21 USD
Net price for quantities from 400 pcs - 7.04 USDGross price for quantities from 400 pcs - 7.04 USD
Net price for quantities from 500 pcs - 6.94 USDGross price for quantities from 500 pcs - 6.94 USD
Net price for quantities from 2500 pcs - 6.15 USDGross price for quantities from 2500 pcs - 6.15 USD