+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | ARATAS | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control voltage | 1.27...1.5V DC | |
Max. operating current | 90mA | |
Switched voltage | max. 600V AC, max. 600V DC | |
Manufacturer series | G3VM | |
Relay variant | 1-phase, MOSFET | |
Mounting | SMT | |
Case | DIP4 | |
Body dimensions | 6.4x4.58x3.65mm | |
Operate time | 1ms | |
Release time | 1ms | |
Leads | for PCB | |
Operating temperature | -40...85°C |