+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

G503B(BC

Enclosure: multipurpose; X: 112mm; Y: 170mm; Z: 35mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
G503B(BC
TME Symbol:
G503B-BC

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
112mm
Dimension Y
170mm
Dimension Z
35mm
Version
with battery compartment
Enclosure material
ABS
Body colour
black
Recessed for keyboard
1mm
Gross weight143.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA
*
G503B(BC
Product withdrawn from the offer
Use the specification table below to search for similar products