+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

6143940

Extension; 1/2"; 250mm

Manufacturer: GEDORE

Manufacturer part number:
6143940
TME Symbol:
GEDORE-6143940

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
0.25m
Gross weight361 g
EAN code4010886614396
See other products in this category: Socket Wrenches GEDORE,
*
6143940
3 in TME stock
Net price for quantities from 1 pcs - 18.99 USDGross price for quantities from 1 pcs - 18.99 USD
Net price for quantities from 3 pcs - 17.21 USDGross price for quantities from 3 pcs - 17.21 USD
Net price for quantities from 5 pcs - 16.02 USDGross price for quantities from 5 pcs - 16.02 USD
No. of pieces (Multiplicity: 1)