+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer: ALPHA WIRE
Manufacturer | ALPHA WIRE | |
Type of cable accessories | stopper | |
Gland thread | PG7 | |
Body material | polyamide | |
Body colour | dark grey | |
Kind of thread | PG | |
Thread length | 6mm | |
Quantity in set/package | 10pcs. |