+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D498

Hole saw; Ø: 80mm; concrete; alloy steel; cemented carbide


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D498
TME Symbol:
HT6D498

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hole saw
Diameter
80mm
Tools application
concrete
Material
alloy steel
Tip material
cemented carbide
Gross weight878.4 g
EAN code5902801490699
See other products in this category: Hole Saws HÖGERT TECHNIK,
*
HT6D498
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.39 USDGross price for quantities from 1 pcs - 12.39 USD
Net price for quantities from 3 pcs - 11.15 USDGross price for quantities from 3 pcs - 11.15 USD