+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform you that, due to the Anant Chaturdashi celebrations, our office in India will be closed on 25 September. Thank you for your understanding. We encourage you to use our website, where you can place an order, access previously prepared quotations and check the status of your current purchases.

HT8G226

Puller; Grip capac: max.33mm; steering gear arm; Hmax: 64mm

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8G226
TME Symbol:
HT8G226

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
puller
Grip capacity
max. 33mm
Tools application
steering gear arm
Maximum height
64mm
Gross weight949 g
EAN code5902801271687
See other products in this category: Pullers HÖGERT TECHNIK,
*
HT8G226
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.54 USDGross price for quantities from 1 pcs - 10.54 USD
Net price for quantities from 3 pcs - 9.49 USDGross price for quantities from 3 pcs - 9.49 USD