+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HV5622PJ-G

IC: digital; shift register,parallel in,latch; CMOS; SMD; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV5622PJ-G
TME Symbol:
HV5622PJ-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
latch, parallel in, shift register
Technology
CMOS
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Kind of output
open drain
Number of inputs
1
Manufacturer standard package
27pcs.
Supply voltage
  • 12V
Gross weight2.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shift registers MICROCHIP TECHNOLOGY,
*
HV5622PJ-G
0 in TME stock
No. of pieces (Multiple of: 27)
Minimum order quantity: 54.
Multiple of: 27.
Net price for quantities from 54 pcs - 6.96 USDGross price for quantities from 54 pcs - 6.96 USD