+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer: MONACOR
Manufacturer | MONACOR | |
Type of tester | monitoring | |
Kind of display used | LCD 7" | |
Connection | BNC, RJ45, USB | |
Input | audio 3,5mm, HDMI | |
Output | audio 3,5mm, HDMI | |
Interface | RS485 | |
Communictions protocol | PELCO-D, PELCO-P | |
Transmission | AHD, CVBS, CVI, IP, TVI | |
Measuring instrument features | memory card reader built-in | |
Additional functions | integrated cable tester | |
Dimensions (W x H x D) | 240x154x46mm | |
Operating temperature | -20...70°C | |
Touchpad | yes |