+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

IB990404

Sensor: inductive; OUT: PNP / NO; 5mm; 10÷55VDC; M18; 2m; IP67; 250mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB990404
TME Symbol:
IB990404

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
5mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
250mA
Operating temperature
-25...80°C
Kind of forehead
embedded
Body material
brass
Overall length
80mm
Supply voltage
  • 10...55V DC
Gross weight190 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB990404
Product withdrawn from the offer
Use the specification table below to search for similar products