+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | 2-wire NC | |
Range | 8mm | |
Switch housing | M18 | |
Connection | cables, MC | |
Lead length | 2m | |
IP rating | IP67 | |
Max. operating current | 350mA | |
Operating temperature | -25...70°C | |
Kind of forehead | non-embedded | |
Body material | nickel plated brass | |
Switching frequency max | 30Hz | |
Overall length | 80mm |