+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

IN300281

Sensor: inductive; OUT: PNP / NC; 14mm; 10÷30VDC; M30; 10m; IP69K


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN300281
TME Symbol:
IN300281

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NC
Range
14mm
Switch housing
M30
Connection
cables
Lead length
10m
IP rating
IP69K
Max. operating current
200mA
Operating temperature
-25...120°C
Kind of forehead
non-embedded
Body material
PTFE
Overall length
91mm
Supply voltage
  • 10...30V DC
Gross weight470 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN300281
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 262.89 USDGross price for quantities from 1 pcs - 262.89 USD