+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IN301100

Sensor: inductive; OUT: NPN / NO; 20mm; 10÷30VDC; M30; 2m; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN301100
TME Symbol:
IN301100

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
NPN / NO
Range
20mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
nickel plated brass
Switching frequency max
100Hz
Overall length
60mm
Supply voltage
  • 10...30V DC
Gross weight210 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IN301100
Product withdrawn from the offer
Use the specification table below to search for similar products