+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

IN80C916

Sensor: inductive; OUT: PNP / NO; 50mm; 10÷35VDC; M80; 2m; IP65; 50Hz


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN80C916
TME Symbol:
IN80C916

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
50mm
Switch housing
M80
Connection
cables
Lead length
2m
IP rating
IP65
Max. operating current
150mA
Operating temperature
-40...120°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
50Hz
Overall length
66mm
Thread length
40mm
Supply voltage
  • 10...35V DC
Gross weight912 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN80C916
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 642.64 USDGross price for quantities from 1 pcs - 642.64 USD