+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | single transistor | |
Drain-source voltage | 300V | |
Drain current | 73A | |
Case | SOT227B | |
Electrical mounting | screw | |
Polarisation | unipolar | |
On-state resistance | 45mΩ | |
Pulsed drain current | 292A | |
Power dissipation | 520W | |
Technology | HiPerFET™ | |
Kind of channel | enhancement | |
Gate charge | 360nC | |
Reverse recovery time | 200ns | |
Gate-source voltage | ±30V | |
Mechanical mounting | screw |