+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

IXGH32N60B

Module: IGBT; Ic: 60A; P: 200W; TO247AD; THT

Manufacturer: IXYS

Manufacturer part number:
IXGH32N60B
TME Symbol:
IXGH32N60B

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Collector current
60A
Power
0.2kW
Case
TO247AD
Mounting
THT
Gate-emitter voltage
±2.5V
Pulsed collector current
120A
Turn-on time
25ns
Turn-off time
0.12µs
Collector-emitter voltage
600V
Gross weight6 g
Certificates
See other products in this category: IGBT modules IXYS
*
IXGH32N60B
Product withdrawn from the offer
Use the specification table below to search for similar products