+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
We would like to inform you that, due to the Mahmatma Gandhi Jayanti celebrations, our office in India will be closed on 2 October. Thank you for your understanding. We encourage you to use our website, where you can place an order, access previously prepared quotations and check the status of your current purchases.
Manufacturer | IXYS | |
Type of semiconductor module | IGBT | |
Collector current | 70A | |
Power | 300W | |
Case | TO247AD | |
Mounting | THT | |
Gate-emitter voltage | ±8V | |
Pulsed collector current | 140A | |
Turn-on time | 40ns | |
Turn-off time | 200ns | |
Collector-emitter voltage | 1.4kV |