+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

JZA42P2BAA

Automation module: Inverter; 2.2kW; 3x380VAC; 5.5A; J1000

Manufacturer: OMRON

Manufacturer part number:
JZA42P2BAA
TME Symbol:
JZA42P2BAA

Specification

Manufacturer
OMRON
Type of automation module
Inverter
Max motor power
2.2kW
Inverter output voltage
3 x 380V AC
Current rating
5.5A
Manufacturer series
J1000
Gross weight1.933 kg
Certificates
See other products in this category: Three Phase Inverters OMRON
*
JZA42P2BAA
Product withdrawn from the offer
Use the specification table below to search for similar products