+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

K0155.4121X50 -AS

Knob; Ø: 63mm; Ext.thread: M12; 50mm; H: 40mm; thermoplastic; steel

Manufacturer: KIPP

Manufacturer part number:
K0155.4121X50 -AS
TME Symbol:
K0155.4121X50

Specification

Manufacturer
KIPP
Type of mounting element
knob
Diameter
63mm
External thread
M12
Thread length
50mm
Height
40mm
Body material
thermoplastic
Plunger material
steel
Body colour
black
Gross weight80 g
Certificates
See other products in this category: Knobs KIPP
*
K0155.4121X50 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products