+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

KBLM-05 MH

Ball joint; Øhole: 5mm; M5; 0.8; left hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
KBLM-05 MH
TME Symbol:
KBLM-05-MH

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
5mm
Thread
M5
Thread pitch
0.8
Kind of thread
inside, left hand thread
Material
igumid G
Length
36mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
8.1mm
Version
with stainless steel sleeve
Gross weight4.35 g
Certificates
See other products in this category: Joints IGUS,
*
KBLM-05 MH
4 in TME stock
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 10 pcs - 7.99 USDGross price for quantities from 10 pcs - 7.99 USD
Net price for quantities from 25 pcs - 7.49 USDGross price for quantities from 25 pcs - 7.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs