+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

KBS-WCH-04

Keypad: computer-office kit; black; universal; USB A; 10m

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
KBS-WCH-04
TME Symbol:
KBS-WCH-04

Specification

Manufacturer
GEMBIRD
Type of keypad
computer - office kit
Colour
black
Application
universal
Connection
USB A
Version
US layout, wireless
Number of buttons
4
Range
10m
Battery/ rechargeable battery
  • battery AA x2
  • none
Kit contents
  • keypad
  • optical mouse
Gross weight540 g
Certificates
EAN code8716309130202
See other products in this category: Peripherals GEMBIRD,
*
KBS-WCH-04
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 14.60 USDGross price for quantities from 1 set - 14.60 USD
Net price for quantities from 3 set - 12.73 USDGross price for quantities from 3 set - 12.73 USD