+15,00,000 products in offer

7,000 packages per day

+3,20,000 clients from 150 countries

Quick Buy Favourites
Cart

KBS-WPS-01-W-CYRL

Keypad: computer-office kit; white; universal; USB A; 10m

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
KBS-WPS-01-W-CYRL
TME Symbol:
KBS-WPS-01-W-CYRL

Specification

Manufacturer
GEMBIRD
Type of keypad
computer - office kit
Colour
white
Application
universal
Connection
USB A
Version
RU layout, wireless
Number of buttons
3
Range
10m
Battery/ rechargeable battery
  • battery AA x1
  • none
Kit contents
  • keypad
  • optical mouse
Gross weight500 g
Certificates
EAN code8716309137034
See other products in this category: Peripherals GEMBIRD,
*
KBS-WPS-01-W-CYRL
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 16.63 USDGross price for quantities from 1 set - 16.63 USD
Net price for quantities from 3 set - 14.54 USDGross price for quantities from 3 set - 14.54 USD