+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

KEW7122B

Test lead: kit; Len: 1.2m; black,red


Manufacturer: KYORITSU

Manufacturer part number:
KEW7122B
TME Symbol:
KEW7122B

Specification

Manufacturer
KYORITSU
Type of test lead
kit
Cable length
1.2m
Colour
black, red
Related items
KEW3005A, KEW3007A, KEW3131A, KEW3132A, KEW6010B, KEW6011A
Test lead configuration
  • angular banana plug 4mm
  • banana plug 4mm
Kit contents
  • backprobe pins x2
  • crocodile clip
  • test leads x2
Gross weight137.8 g
See other products in this category: Test Leads - Sets KYORITSU,
*
KEW7122B
2 in TME stock
Net price for quantities from 1 pcs - 44.06 USDGross price for quantities from 1 pcs - 44.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.