+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | LUMBERG | |
Type of connector | Jack 6,3mm | |
Connector | socket | |
Kind of connector | female | |
Connector variant | stereo | |
Number of ways | 3 | |
Spatial orientation | straight | |
Mechanical mounting | for panel mounting, front side nut, screwed | |
Electrical mounting | soldering | |
Design | on/off switch |