+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

32925S

Tools set: screwdriver bits; 6-angles socket; Holder: C6,3mm


Manufacturer: Klein Tools

Manufacturer part number:
32925S
TME Symbol:
KLEIN-32925S

Specification

Manufacturer
Klein Tools
Type of tools set
screwdriver bits
Kind of bit
6-angles socket
Kind of holder
C6,3mm
Version
impact
Holder socket size - inch
1/4"
Quantity in set/package
4pcs.
Gross weight130 g
EAN code92644652820

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets Klein Tools,
*
32925S
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 25.52 USDGross price for quantities from 1 set - 25.52 USD
Net price for quantities from 3 set - 23.93 USDGross price for quantities from 3 set - 23.93 USD
Net price for quantities from 6 set - 22.34 USDGross price for quantities from 6 set - 22.34 USD