+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red | |
Shape | square | |
Dimensions | 5x5mm | |
Luminosity | 36...80mcd | |
Viewing angle | 110° | |
Front | flat | |
Wavelength | 640nm | |
LED lens | diffused, red | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 1.85...2.5V DC | |
Number of terminals | 2 |