+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

L-ALYDA6P

LED lamp; S7; yellow; 12V; 8.8lm

Manufacturer: LUCKYLIGHT

Manufacturer part number:
L-ALYDA6P
TME Symbol:
L-ALYDA6P

Specification

Manufacturer
LUCKYLIGHT
Type of lamp
LED lamp
Kind of handle
S7
Colour
yellow
Operating voltage
12V
Luminosity
8.8lm
Body dimensions
Ø8x30mm
Gross weight6.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources LUCKYLIGHT
*
L-ALYDA6P
Product withdrawn from the offer
Use the specification table below to search for similar products