+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

E-L4981A

IC: DC/DC converter; PWM controller; Uin: 1.6÷5.3VDC; DIP20

Manufacturer: STMicroelectronics

Manufacturer part number:
E-L4981A
TME Symbol:
L4981A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
DC/DC converter
Kind of integrated circuit
PWM controller
Input voltage
1.6...5.3V DC
Case
DIP20
Power
1W
Mounting
THT
Frequency
0.1MHz
Gross weight2.537 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics
*
E-L4981A
Product withdrawn from the offer
Use the specification table below to search for similar products