+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

LAMP ML388

Filament lamp: miniature; S5,7s; 28VDC; T1 3/4; Ø6mm; L: 15mm; 40mA


Manufacturer: BRIGHTMASTER

Manufacturer part number:
LAMP ML388
TME Symbol:
LAMP-ML388

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
miniature
Kind of handle
S5,7s
Operating voltage
28V DC
Kind of bulb
T1 3/4
Diameter
6mm
Length
15mm
Current rating
40mA
Gross weight0.53 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LAMP ML388
4800 in TME stock
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 30 pcs - 0.56 USDGross price for quantities from 30 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 10 pcs