+15,00,000 products in offer
7,000 packages per day
+3,20,000 clients from 150 countries
Manufacturer | Laser Components | |
Type of diode | laser | |
Wavelength | 805...811nm | |
Power | 0.5W | |
Beam divergence | 8/28 | |
Case | TO9 | |
Operating current | 0.52A | |
Common electrode | LDA=PDK | |
Height | 4.35mm | |
Mounting | THT | |
Operating temperature | -10...50°C | |
Base diameter | 9mm | |
Important information | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | |
Colour | infrared |