+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: EATON ELECTRIC
Alternative designations: 216387
Manufacturer | EATON ELECTRIC | |
Type of switch accessories | contact block | |
Switch standard | 22mm | |
Application - series/manufacturer | RMQ-Titan | |
Mounting | for back plate | |
Leads | spring clamps | |
Contacts configuration | NC | |
AC contacts rating @R | 6A / 230V AC | |
DC contacts rating @R | 3A / 24V DC | |
Operating temperature | -25...70°C |