+15,00,000 products in offer
7,000 packages per day
+3,20,000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | microcontroller | |
Clock frequency | 20MHz | |
Mounting | SMD | |
Case | LQFP144 | |
Kind of architecture | 32bit | |
Operating temperature | -40...85°C | |
Kind of core | 32-bit |