+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

MS-157060-2

Ferrite: toroidal; L: 15mm; Øint: 24mm; Øout: 40mm; Core mat: sendust


Manufacturer: MICROMETALS

Manufacturer part number:
MS-157060-2
TME Symbol:
MS-157060

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
15mm
Internal diameter
24mm
Outside diameter
40mm
Core material
sendust
Inductance factor AL
81nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight61.98 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-157060-2
18 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 36 pcs - 1.95 USDGross price for quantities from 36 pcs - 1.95 USD
Net price for quantities from 72 pcs - 1.88 USDGross price for quantities from 72 pcs - 1.88 USD
Net price for quantities from 108 pcs - 1.86 USDGross price for quantities from 108 pcs - 1.86 USD
Net price for quantities from 216 pcs - 1.85 USDGross price for quantities from 216 pcs - 1.85 USD
Net price for quantities from 432 pcs - 1.83 USDGross price for quantities from 432 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcsTray = 36 pcsCardboard = 216 pcs