+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | RELPOL | |
Type of relay | installation | |
Relay variant | monostable | |
Contacts configuration | SPDT | |
Coil voltage | 12V DC | |
Switched current | 16A | |
Switched voltage | max. 300V DC, max. 400V AC | |
Body dimensions | 90x17.5x63.5mm | |
Mounting | for DIN rail mounting | |
Manufacturer series | MT-PI | |
Operating temperature | -20...45°C | |
Indication | LED |