+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

MULTIBEX M2

Crimping jaws; non-insulated terminals; Blade: about 66 HRC


Manufacturer: BEX

Manufacturer part number:
MULTIBEX M2
TME Symbol:
MULTIBEX-M2

Specification

Manufacturer
BEX
Type of crimping tool accessories
crimping jaws
Tool material
steel
Related items
MULTIBEX-MX1
Blade hardness
about 66 HRC
Crimp tool application
  • insulated solder sleeves
  • non-insulated terminals
Wire cross section
  • 0,25; 0,5; 1; 1,5; 2,5; 4; 6mm2 (non-insulated terminals)
  • 0,25; 0,5; 0,75; 1; 1,5; 2,5; 4; 6; 10; 16mm2 (insulated solder sleeves)
Crimp tool features
  • nickel coating
  • polished
  • precision
  • professional
Gross weight187.96 g

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals BEX,
*
MULTIBEX M2
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 102.21 USDGross price for quantities from 1 pcs - 102.21 USD
Net price for quantities from 3 pcs - 98.42 USDGross price for quantities from 3 pcs - 98.42 USD