+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | safety light curtain | |
Height | 720mm | |
Range | 5m | |
IP rating | IP54 | |
Connection | M8 male | |
Operating temperature | -25...55°C | |
Switched current, max. | 100mA | |
Kind of output 1 | relay NO / NC | |
Operation mode | transmitter-receiver | |
Enclosure material | aluminium | |
Resolution | 20mm | |
Number of pins | 4 |