+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

1212582

Screwdriver bit; Phillips; PH1; 1/4"; Overall len: 70mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212582

Alternative designations: SF-BIT-PH 1-70

TME Symbol:
PH-1212582

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight10.71 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1212582
14 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 5.47 USD
Net price for quantities from 5 pcs - 4.95 USDGross price for quantities from 5 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs