+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | ISOCOM | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 4 | |
Kind of output | transistor | |
Insulation voltage | 5kV | |
CTR@If | 80-600%@5mA | |
Collector-emitter voltage | 80V | |
Case | SMD8 | |
Collector current | 50mA | |
Kind of package | tube | |
Number of pins | 8 | |
Manufacturer series | PS2505-2 | |
Forward voltage | 1.2V DC |