+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 0.25W | |
Input voltage | 5V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Output current | 25mA | |
Output current 2 | -25mA | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | QS7B_3UP | |
Body dimensions | 19.5x6x14.6mm | |
Efficiency | 67% | |
Operating temperature | -40...105°C | |
Switching frequency | 110kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 |