+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

QUICK 192

Control module; leakage voltage measurement; Display: LCD; 1W


Manufacturer: QUICK

Manufacturer part number:
QUICK 192
TME Symbol:
QUICK-192

Specification

Manufacturer
QUICK
Type of soldering device
control module
Kind of display used
LCD
Power consumption
1W
Temperature accuracy
±3°C
Resolution
0,1Ω
Measuring resolution
1°C
Temperature measuring range (with K-type thermocouple)
0...600°C
Voltage measuring resolution
1mV DC
Dimensions (a x b x c)
150x158x50mm
AC voltage measuring range
0...90mV
Earthing resistance measuring range
0...90Ω
Display parameters
3,5 digit
Applications of soldering equipment
  • leakage voltage measurement
  • measurement of earthing resistance
  • soldering tips temperature measurement
Gross weight500 g
EAN code5907478954048
See other products in this category: Soldering accessories others QUICK,
*
QUICK 192
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 328.69 USDGross price for quantities from 1 pcs - 328.69 USD