+13,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer: QUICK
Manufacturer | QUICK | |
Type of station | soldering | |
Station power | 150W | |
Soldering iron temperature range | 50...600°C | |
Temperature control | digital, with push-buttons | |
Station supply voltage | 230V AC | |
Soldering iron supply voltage | 36V | |
Station functions | parameters interlock, password lockout function, stand-by, temperature calibration | |
Dimensions | 130x200x100mm | |
Soldering equipment features | can operate in lead-free technology | |
Version | ESD | |
Kind of display used | LED | |
Display parameters | 3 digit | |
Temperature stability | ±2°C |