+15,00,000 products in offer
7,000 packages per day
+3,20,000 clients from 150 countries
Manufacturer | SCI | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST | |
Switching method | ON-OFF | |
DC contacts rating @R | 20A / 12V DC | |
Leads | connectors | |
Manufacturer series | R13-61 | |
Terminals plating | nickel | |
Kind of toggle | flat | |
Mounting hole dimensions | Ø12.2mm | |
Knob height | 27.7mm | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 24.4x14x18.7mm | |
Actuator material | plastic | |
Related items | R1710A | |
Panel thickness | max. 2mm | |
Test voltage | 1.5kV | |
Lever colour | red | |
Illumination | neon lamp | |
Backlight colour | red | |
Leads dimensions | 6.3x0.8mm |