+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

RX1602A2-BIW-TS

Display: LCD; alphanumeric; COG,STN Negative; 16x2; blue; LED; 1x20

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX1602A2-BIW-TS
TME Symbol:
RX1602A2-BIW-TS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
COG, STN Negative
Number of characters (columns x lines)
16x2
Backgr. colour
blue
Dimensions
72.1x29.6x9.4mm
Window dimensions (H x W)
61x15.1mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7032
Character width
2.95mm
Digit height
5.55mm
Number of pins
20
Connector pinout layout
1x20
Tape pitch
1mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 3...5V DC
Gross weight43.682 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS
*
RX1602A2-BIW-TS
Product withdrawn from the offer
Use the specification table below to search for similar products