+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

CAK-05

Webcam; black; USB A; 1.5m; clip; 80°

NEW

Manufacturer: SAVIO

Manufacturer part number:
CAK-05
TME Symbol:
SAVCAK-05

Specification

Manufacturer
SAVIO
Type of PC accessories
webcam
Colour
black
Connection
USB A
Cable length
1.5m
Mounting
clip
Viewing angle
80°
PC accessories features
  • 2K
  • auto focus
  • Noise cancelling microphone
  • PnP
  • QHD 1440p
  • with a housing
Gross weight165 g
Certificates
EAN code5907264119910
See other products in this category: Peripherals SAVIO,
*
CAK-05
0 in TME stock
Net price for quantities from 1 pcs - 29.89 USDGross price for quantities from 1 pcs - 29.89 USD
Net price for quantities from 3 pcs - 26.66 USDGross price for quantities from 3 pcs - 26.66 USD
Net price for quantities from 5 pcs - 23.35 USDGross price for quantities from 5 pcs - 23.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.