+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

SKU 21421

Lamp: LED flood light; 200W; 230VAC; white cold; 100°; 6500K; IP65


Manufacturer: V-TAC

Manufacturer part number:
SKU 21421
TME Symbol:
SKU-21421

Specification

Manufacturer
V-TAC
Type of lamp
LED flood light
Power consumption
200W
Operating voltage
230V AC
Colour
white cold
Viewing angle
100°
Colour temperature
6500K
Operational life
25000h
Min. colour rendering index
80
Operating temperature
-20...45°C
Body dimensions
439x346x48mm
IP rating
IP65
Luminosity
16500lm
Body colour
white
Energy class
F
Enclosure material
aluminium
EPREL
1955819
Gross weight3.79 kg
Certificates
EAN code3800170222038
See other products in this category: Light sources - lighting V-TAC,
*
SKU 21421
0 in TME stock
Net price for quantities from 1 pcs - 94.23 USDGross price for quantities from 1 pcs - 94.23 USD
Net price for quantities from 4 pcs - 87.50 USDGross price for quantities from 4 pcs - 87.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.