+15,00,000 products in offer
7,000 packages per day
+3,00,000 clients from 150 countries
Manufacturer | V-TAC | |
Type of lamp | LED lamp | |
Kind of handle | screw terminals | |
Colour | white cold | |
Operating voltage | 12V AC, 12V DC | |
Luminosity | 2000lm | |
Power consumption | 18W | |
Viewing angle | 120° | |
Length | 0.11m | |
Diameter | 178mm | |
Colour temperature | 6500K | |
Light source features | SMD LED | |
Energy class | F | |
IP rating | IP68 | |
EPREL | 1502304 |