+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

MSCSM120HM16CTBL3NG

Module; 1.2kV; 150A; 560W; SiC; screw

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120HM16CTBL3NG
TME Symbol:
SM120HM16CTBL3NG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.2kV
Drain current
150A
On-state resistance
16mΩ
Power dissipation
560W
Technology
SiC
Mechanical mounting
screw
Gross weight4.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM120HM16CTBL3NG
0 in TME stock
Net price for quantities from 1 pcs - 392.17 USDGross price for quantities from 1 pcs - 392.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.