+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

SS01GL2E

Microswitch SNAP ACTION; 0.1A/125VAC; with lever (with roller)


Manufacturer: ARATAS

Manufacturer part number:
SS01GL2E
TME Symbol:
SS-01GL2-E

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
19.8x6.4x10.2mm
Operating temperature
-25...85°C
Operating Force
80mN
Lever length
14.5mm
Terminal pitch
8.8mm
Contact material
gold
Button shape
convex, rectangular
Gross weight2.075 g
Certificates
EAN code4536854064142
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
SS01GL2E
157 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 25 pcs - 2.82 USDGross price for quantities from 25 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.57 USDGross price for quantities from 50 pcs - 2.57 USD
Net price for quantities from 80 pcs - 2.35 USDGross price for quantities from 80 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.22 USD
Net price for quantities from 200 pcs - 1.90 USDGross price for quantities from 200 pcs - 1.90 USD
Net price for quantities from 500 pcs - 1.82 USDGross price for quantities from 500 pcs - 1.82 USD
Packaging method by the manufacturer:Tray = 100 pcsCardboard = 500 pcs