+15,00,000 products in offer

7,000 packages per day

+3,00,000 clients from 150 countries

Quick Buy Favourites
Cart

STP-1230

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; THT; 1.57N; 6x6x3.6mm

NEW

Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
STP-1230
TME Symbol:
STP-1230

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
1.57N
Body dimensions
6x6x3.6mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
4.5x6.5mm
Manufacturer series
STP
Operating temperature
-20...70°C
Button shape
round
Button size
Ø3.5mm
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Electrical life
100000 cycles
Shape
square
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT SUNGMUN ELECTRONICS,
See other products from this series.:
*
STP-1230
0 in TME stock
No. of pieces (Multiple of: 1,000)
Minimum order quantity: 1,000.
Multiple of: 1,000.
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD